Similar

25J17K5 | |
|---|---|
DigiKey Part Number | 25J17K5-ND |
Manufacturer | |
Manufacturer Product Number | 25J17K5 |
Description | RES 17.5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J17K5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0517K50JE12 | Vishay Dale | 29 | ALSR5J-17.5K-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,29012 € | 572,53 € |
| Unit Price without VAT: | 2,29012 € |
|---|---|
| Unit Price with VAT: | 2,72524 € |


