
25J15KE | |
|---|---|
DigiKey Part Number | 25J15KE-ND |
Manufacturer | |
Manufacturer Product Number | 25J15KE |
Description | RES 15K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,61200 € | 65,30 € |
| 50 | 2,37140 € | 118,57 € |
| 100 | 2,16690 € | 216,69 € |
| 250 | 1,94308 € | 485,77 € |
| 500 | 1,80308 € | 901,54 € |
| 1.000 | 1,68416 € | 1.684,16 € |
| 5.000 | 1,47670 € | 7.383,50 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

