Image for 254AS820KDS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254AS820KDS

DigiKey Part Number
2485-254AS820KDS-ND
Manufacturer
Manufacturer Product Number
254AS820KDS
Description
254AS RESIST 82 OHMS 10%
Customer Reference
Detailed Description
82 Ohms ±10% 11W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.437" Dia x 4.126" L (11.10mm x 104.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.