
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 230°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.126" L (11.10mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

