
252AS500KDS | |
|---|---|
DigiKey Part Number | 252AS500KDS-ND |
Manufacturer | |
Manufacturer Product Number | 252AS500KDS |
Description | RES 50 OHM 10% 6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±10% 6W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.126" L (11.10mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,26000 € | 95,26 € |
| 10 | 71,17400 € | 711,74 € |
| 30 | 63,54067 € | 1.906,22 € |
| 50 | 60,61060 € | 3.030,53 € |
| 100 | 57,15920 € | 5.715,92 € |
| Unit Price without VAT: | 95,26000 € |
|---|---|
| Unit Price with VAT: | 113,35940 € |

