
250AS101KDS | |
|---|---|
DigiKey Part Number | 250AS101KDS-ND |
Manufacturer | |
Manufacturer Product Number | 250AS101KDS |
Description | RES 100 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 0.752" L (11.10mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 € | 15,91 € |
| 10 | 11,21600 € | 112,16 € |
| 30 | 9,72533 € | 291,76 € |
| Unit Price without VAT: | 15,91000 € |
|---|---|
| Unit Price with VAT: | 18,93290 € |

