100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23JR10E

DigiKey Part Number
23JR10E-ND
Manufacturer
Manufacturer Product Number
23JR10E
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
23JR10E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,28000 €5,28 €
103,60300 €36,03 €
253,14840 €78,71 €
502,86360 €143,18 €
1002,62140 €262,14 €
2502,35624 €589,06 €
5002,19042 €1.095,21 €
1.0002,04956 €2.049,56 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €