
23J8K0E | |
|---|---|
DigiKey Part Number | 23J8K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J8K0E |
Description | RES 8K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J8K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,61160 € | 65,29 € |
| 50 | 2,37100 € | 118,55 € |
| 100 | 2,16630 € | 216,63 € |
| 250 | 1,94224 € | 485,56 € |
| 500 | 1,80204 € | 901,02 € |
| 1.000 | 1,68297 € | 1.682,97 € |
| 5.000 | 1,47378 € | 7.368,90 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

