
23J82R | |
|---|---|
DigiKey Part Number | 2266-23J82R-ND |
Manufacturer | |
Manufacturer Product Number | 23J82R |
Description | RES 82 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J82R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

