
23J6K0E | |
|---|---|
DigiKey Part Number | 23J6K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J6K0E |
Description | RES 6K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J6K0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,46520 € | 61,63 € |
| 50 | 2,23660 € | 111,83 € |
| 100 | 2,04270 € | 204,27 € |
| 250 | 1,83024 € | 457,56 € |
| 500 | 1,69736 € | 848,68 € |
| 1.000 | 1,58446 € | 1.584,46 € |
| 5.000 | 1,38369 € | 6.918,45 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

