68 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23J68RE

DigiKey Part Number
23J68RE-ND
Manufacturer
Manufacturer Product Number
23J68RE
Description
RES 68 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
23J68RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,63100 €16,31 €
251,41120 €35,28 €
501,27360 €63,68 €
1001,15660 €115,66 €
2501,02840 €257,10 €
5000,94822 €474,11 €
1.0000,88007 €880,07 €
5.0000,75886 €3.794,30 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €

Other Suppliers on DigiKey

40In Stock
Ships from Ohmite