
23J5R0E | |
|---|---|
DigiKey Part Number | 23J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J5R0E |
Description | RES 5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,05500 € | 20,55 € |
| 25 | 1,78320 € | 44,58 € |
| 50 | 1,61260 € | 80,63 € |
| 100 | 1,46770 € | 146,77 € |
| 250 | 1,30900 € | 327,25 € |
| 500 | 1,20972 € | 604,86 € |
| 1.000 | 1,12536 € | 1.125,36 € |
| 5.000 | 0,97533 € | 4.876,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

