
23J5K6E | |
|---|---|
DigiKey Part Number | 23J5K6E-ND |
Manufacturer | |
Manufacturer Product Number | 23J5K6E |
Description | 3W 5K6 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84284 € | 460,71 € |
| Unit Price without VAT: | 1,84284 € |
|---|---|
| Unit Price with VAT: | 2,19298 € |

