
23J560E | |
|---|---|
DigiKey Part Number | 23J560E-ND |
Manufacturer | |
Manufacturer Product Number | 23J560E |
Description | RES 560 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J560E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,57000 € | 39,25 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,28950 € | 128,95 € |
| 250 | 1,14820 € | 287,05 € |
| 500 | 1,05982 € | 529,91 € |
| 1.000 | 0,98476 € | 984,76 € |
| 5.000 | 0,85123 € | 4.256,15 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

