
23J4R0E | |
|---|---|
DigiKey Part Number | 23J4R0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J4R0E |
Description | RES 4 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J4R0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,76080 € | 44,02 € |
| 50 | 1,59260 € | 79,63 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,29272 € | 323,18 € |
| 500 | 1,19468 € | 597,34 € |
| 1.000 | 1,11137 € | 1.111,37 € |
| 5.000 | 0,96321 € | 4.816,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

