
23J4K7E | |
|---|---|
DigiKey Part Number | 23J4K7E-ND |
Manufacturer | |
Manufacturer Product Number | 23J4K7E |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J4K7E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,81100 € | 28,11 € |
| 25 | 2,44840 € | 61,21 € |
| 50 | 2,22160 € | 111,08 € |
| 100 | 2,02880 € | 202,88 € |
| 250 | 1,81768 € | 454,42 € |
| 500 | 1,68556 € | 842,78 € |
| 1.000 | 1,57336 € | 1.573,36 € |
| 5.000 | 1,37379 € | 6.868,95 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

