
23J39RE | |
|---|---|
DigiKey Part Number | 23J39RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J39RE |
Description | RES 39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J39RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,77200 € | 17,72 € |
| 25 | 1,53480 € | 38,37 € |
| 50 | 1,38640 € | 69,32 € |
| 100 | 1,26010 € | 126,01 € |
| 250 | 1,12168 € | 280,42 € |
| 500 | 1,03512 € | 517,56 € |
| 1.000 | 0,96159 € | 961,59 € |
| 5.000 | 0,83076 € | 4.153,80 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

