
23J390E | |
|---|---|
DigiKey Part Number | 23J390E-ND |
Manufacturer | |
Manufacturer Product Number | 23J390E |
Description | RES 390 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J390E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,69200 € | 42,30 € |
| 50 | 1,52940 € | 76,47 € |
| 100 | 1,39150 € | 139,15 € |
| 250 | 1,24036 € | 310,09 € |
| 500 | 1,14582 € | 572,91 € |
| 1.000 | 1,06549 € | 1.065,49 € |
| 5.000 | 0,92259 € | 4.612,95 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

