
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

