2 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23J2K0E

DigiKey Part Number
2485-23J2K0E-ND
Manufacturer
Manufacturer Product Number
23J2K0E
Description
3W 2K0 OHMS VITREOUS 5%
Customer Reference
Detailed Description
2 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.