
23J27RE | |
|---|---|
DigiKey Part Number | 23J27RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J27RE |
Description | RES 27 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J27RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,65280 € | 41,32 € |
| 50 | 1,49400 € | 74,70 € |
| 100 | 1,35860 € | 135,86 € |
| 250 | 1,21060 € | 302,65 € |
| 500 | 1,11792 € | 558,96 € |
| 1.000 | 1,03921 € | 1.039,21 € |
| 5.000 | 0,89920 € | 4.496,00 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

