
23J25RE | |
|---|---|
DigiKey Part Number | 23J25RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J25RE |
Description | RES 25 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J25RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,76600 € | 17,66 € |
| 25 | 1,52920 € | 38,23 € |
| 50 | 1,38140 € | 69,07 € |
| 100 | 1,25530 € | 125,53 € |
| 250 | 1,11732 € | 279,33 € |
| 500 | 1,03094 € | 515,47 € |
| 1.000 | 0,95758 € | 957,58 € |
| 5.000 | 0,82709 € | 4.135,45 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

