
23J220E | |
|---|---|
DigiKey Part Number | 23J220E-ND |
Manufacturer | |
Manufacturer Product Number | 23J220E |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J220E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,74000 € | 43,50 € |
| 50 | 1,57360 € | 78,68 € |
| 100 | 1,43190 € | 143,19 € |
| 250 | 1,27672 € | 319,18 € |
| 500 | 1,17962 € | 589,81 € |
| 1.000 | 1,09717 € | 1.097,17 € |
| 5.000 | 0,95046 € | 4.752,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

