
23J20RE | |
|---|---|
DigiKey Part Number | 23J20RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J20RE |
Description | RES 20 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,50080 € | 75,04 € |
| 100 | 1,36480 € | 136,48 € |
| 250 | 1,21608 € | 304,02 € |
| 500 | 1,12302 € | 561,51 € |
| 1.000 | 1,04394 € | 1.043,94 € |
| 5.000 | 0,90329 € | 4.516,45 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

