
23J1K5E | |
|---|---|
DigiKey Part Number | 23J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 23J1K5E |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J1K5E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,52900 € | 25,29 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 1,99480 € | 99,74 € |
| 100 | 1,81960 € | 181,96 € |
| 250 | 1,62776 € | 406,94 € |
| 500 | 1,50780 € | 753,90 € |
| 1.000 | 1,40590 € | 1.405,90 € |
| 5.000 | 1,22464 € | 6.123,20 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

