
231173E | |
|---|---|
DigiKey Part Number | 2485-231173E-ND |
Manufacturer | |
Manufacturer Product Number | 231173E |
Description | 225W 3.15 OHMS 10% |
Customer Reference | |
Detailed Description | 3.15 Ohms ±10% 225W Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.15 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 225W |

