
22J820E | |
|---|---|
DigiKey Part Number | 22J820E-ND |
Manufacturer | |
Manufacturer Product Number | 22J820E |
Description | 2W 820 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.421" L (5.60mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,04284 € | 510,71 € |
| Unit Price without VAT: | 2,04284 € |
|---|---|
| Unit Price with VAT: | 2,43098 € |

