
22J30R | |
|---|---|
DigiKey Part Number | 2485-22J30R-ND |
Manufacturer | |
Manufacturer Product Number | 22J30R |
Description | 2W 30 OHMS VITREOUS 5% NON ROHS |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 22J30R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.421" L (5.60mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

