
22J100E | |
|---|---|
DigiKey Part Number | 22J100E-ND |
Manufacturer | |
Manufacturer Product Number | 22J100E |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 22J100E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.421" L (5.60mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42J100E | Ohmite | 33 | 42J100E-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,86796 € | 466,99 € |
| Unit Price without VAT: | 1,86796 € |
|---|---|
| Unit Price with VAT: | 2,22287 € |


