
21J47RE | |
|---|---|
DigiKey Part Number | 21J47RE-ND |
Manufacturer | |
Manufacturer Product Number | 21J47RE |
Description | 1W 47 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.421" L (4.00mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,22484 € | 1.806,21 € |
| Unit Price without VAT: | 7,22484 € |
|---|---|
| Unit Price with VAT: | 8,59756 € |

