
21J1R0E | |
|---|---|
DigiKey Part Number | 21J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 21J1R0E |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 21J1R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.421" L (4.00mm x 10.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 9,56300 € | 95,63 € |
| 25 | 8,46240 € | 211,56 € |
| 50 | 7,77440 € | 388,72 € |
| 100 | 7,18950 € | 718,95 € |
| 250 | 6,54920 € | 1.637,30 € |
| 500 | 6,14886 € | 3.074,43 € |
| 1.000 | 5,80890 € | 5.808,90 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

