
21J1K0E | |
|---|---|
DigiKey Part Number | 21J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 21J1K0E |
Description | 1W 1K0 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.421" L (4.00mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,67972 € | 1.669,93 € |
| Unit Price without VAT: | 6,67972 € |
|---|---|
| Unit Price with VAT: | 7,94887 € |

