
21J10RE | |
|---|---|
DigiKey Part Number | 21J10RE-ND |
Manufacturer | |
Manufacturer Product Number | 21J10RE |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 21J10RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.421" L (4.00mm x 10.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,22156 € | 1.555,39 € |
| Unit Price without VAT: | 6,22156 € |
|---|---|
| Unit Price with VAT: | 7,40366 € |

