Rotary Switch 4 Position SP4T 20A (AC/DC) 150 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212-4T3E

DigiKey Part Number
212-4T3E-ND
Manufacturer
Manufacturer Product Number
212-4T3E
Description
SWITCH ROTARY 4POS 20A 150V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 20A (AC/DC) 150 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
3
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
150 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
157.20mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5514,95800 €2.574,79 €
Unit Price without VAT:514,95800 €
Unit Price with VAT:612,80002 €