Rotary Switch 3 Position SP3T 20A (AC/DC) 150 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212-3E

DigiKey Part Number
212-3E-ND
Manufacturer
Manufacturer Product Number
212-3E
Description
SWITCH ROTARY 3POS 20A 150V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 20A (AC/DC) 150 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
150 V
Manufacturer
Ohmite
Voltage Rating - DC
20 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
12.70mm
Part Status
Active
Angle of Throw
30°
Number of Positions
3
Contact Material
Silver Alloy
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
1
Depth Behind Panel
44.50mm
Circuit per Deck
SP3T
Panel Cutout Dimensions
Circular - 9.53mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
20A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5169,62600 €848,13 €
Unit Price without VAT:169,62600 €
Unit Price with VAT:201,85494 €