
20JR20E | |
|---|---|
DigiKey Part Number | 20JR20E-ND |
Manufacturer | |
Manufacturer Product Number | 20JR20E |
Description | RES 0.2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20JR20E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,97700 € | 29,77 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,35640 € | 117,82 € |
| 100 | 2,15310 € | 215,31 € |
| 250 | 1,93060 € | 482,65 € |
| 500 | 1,79136 € | 895,68 € |
| 1.000 | 1,67311 € | 1.673,11 € |
| 5.000 | 1,46608 € | 7.330,40 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

