
20JR13E | |
|---|---|
DigiKey Part Number | 2485-20JR13E-ND |
Manufacturer | |
Manufacturer Product Number | 20JR13E |
Description | RES 0.13 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20JR13E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |

