
20JR10E | |
|---|---|
DigiKey Part Number | 20JR10E-ND |
Manufacturer | |
Manufacturer Product Number | 20JR10E |
Description | RES 0.1 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20JR10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,75960 € | 68,99 € |
| 50 | 2,50660 € | 125,33 € |
| 100 | 2,29140 € | 229,14 € |
| 250 | 2,05596 € | 513,99 € |
| 500 | 1,90866 € | 954,33 € |
| 1.000 | 1,78354 € | 1.783,54 € |
| 5.000 | 1,57060 € | 7.853,00 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

