
20J9K0E | |
|---|---|
DigiKey Part Number | 20J9K0E-ND |
Manufacturer | |
Manufacturer Product Number | 20J9K0E |
Description | RES 9K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J9K0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26552 € | 566,38 € |
| Unit Price without VAT: | 2,26552 € |
|---|---|
| Unit Price with VAT: | 2,69597 € |

