
20J8K2E | |
|---|---|
DigiKey Part Number | 20J8K2E-ND |
Manufacturer | |
Manufacturer Product Number | 20J8K2E |
Description | RES 8.2K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J8K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,59620 € | 129,81 € |
| 100 | 2,37450 € | 237,45 € |
| 250 | 2,13144 € | 532,86 € |
| 500 | 1,97944 € | 989,72 € |
| 1.000 | 1,85032 € | 1.850,32 € |
| 5.000 | 1,63514 € | 8.175,70 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

