
20J820E | |
|---|---|
DigiKey Part Number | 273-20J820E-ND |
Manufacturer | |
Manufacturer Product Number | 20J820E |
Description | 10W 820 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,16720 € | 54,18 € |
| 50 | 1,96420 € | 98,21 € |
| 100 | 1,79140 € | 179,14 € |
| 250 | 1,60228 € | 400,57 € |
| 500 | 1,48396 € | 741,98 € |
| 1.000 | 1,38344 € | 1.383,44 € |
| 5.000 | 1,20467 € | 6.023,35 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

