
20J600E | |
|---|---|
DigiKey Part Number | 2485-20J600E-ND |
Manufacturer | |
Manufacturer Product Number | 20J600E |
Description | RES 600 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 600 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J600E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

