
20J5K0E | |
|---|---|
DigiKey Part Number | 20J5K0E-ND |
Manufacturer | |
Manufacturer Product Number | 20J5K0E |
Description | RES 5K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J5K0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,23400 € | 32,34 € |
| 25 | 2,82200 € | 70,55 € |
| 50 | 2,56400 € | 128,20 € |
| 100 | 2,34500 € | 234,50 € |
| 250 | 2,10492 € | 526,23 € |
| 500 | 1,95482 € | 977,41 € |
| 1.000 | 1,82732 € | 1.827,32 € |
| 5.000 | 1,61481 € | 8.074,05 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

