
20J50RE | |
|---|---|
DigiKey Part Number | 20J50RE-ND |
Manufacturer | |
Manufacturer Product Number | 20J50RE |
Description | RES 50 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J50RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,37920 € | 59,48 € |
| 50 | 2,15800 € | 107,90 € |
| 100 | 1,96990 € | 196,99 € |
| 250 | 1,76388 € | 440,97 € |
| 500 | 1,63500 € | 817,50 € |
| 1.000 | 1,52553 € | 1.525,53 € |
| 5.000 | 1,33080 € | 6.654,00 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

