
20J47RE | |
|---|---|
DigiKey Part Number | 20J47RE-ND |
Manufacturer | |
Manufacturer Product Number | 20J47RE |
Description | RES 47 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J47RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,12680 € | 53,17 € |
| 50 | 1,92680 € | 96,34 € |
| 100 | 1,75690 € | 175,69 € |
| 250 | 1,57068 € | 392,67 € |
| 500 | 1,45422 € | 727,11 € |
| 1.000 | 1,35529 € | 1.355,29 € |
| 5.000 | 1,17933 € | 5.896,65 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

