3.9 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J3K9E

DigiKey Part Number
2485-20J3K9E-ND
Manufacturer
Manufacturer Product Number
20J3K9E
Description
10W 3K9 OHMS VITREOUS 5%
Customer Reference
Detailed Description
3.9 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J3K9E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Case
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.