
20J3K9E | |
|---|---|
DigiKey Part Number | 20J3K9E-ND |
Manufacturer | |
Manufacturer Product Number | 20J3K9E |
Description | 10W 3K9 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,87872 € | 469,68 € |
| Unit Price without VAT: | 1,87872 € |
|---|---|
| Unit Price with VAT: | 2,23568 € |

