3.3 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J3K3E

DigiKey Part Number
20J3K3E-ND
Manufacturer
Manufacturer Product Number
20J3K3E
Description
RES 3.3K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J3K3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
102,86700 €28,67 €
252,49760 €62,44 €
502,26660 €113,33 €
1002,07040 €207,04 €
2501,85536 €463,84 €
5001,72090 €860,45 €
1.0001,60666 €1.606,66 €
5.0001,40349 €7.017,45 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €

Other Suppliers on DigiKey

20In Stock
Ships from Ohmite