
20J3K0 | |
|---|---|
DigiKey Part Number | 20J3K0-ND |
Manufacturer | |
Manufacturer Product Number | 20J3K0 |
Description | RES 3K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J3K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20J3K0E | Ohmite | 226 | 20J3K0E-ND | 4,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,43348 € | 858,37 € |
| Unit Price without VAT: | 3,43348 € |
|---|---|
| Unit Price with VAT: | 4,08584 € |


