
20J330E | |
|---|---|
DigiKey Part Number | 20J330E-ND |
Manufacturer | |
Manufacturer Product Number | 20J330E |
Description | RES 330 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J330E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,32000 € | 23,20 € |
| 25 | 2,01640 € | 50,41 € |
| 50 | 1,82600 € | 91,30 € |
| 100 | 1,66420 € | 166,42 € |
| 250 | 1,48700 € | 371,75 € |
| 500 | 1,37618 € | 688,09 € |
| 1.000 | 1,28201 € | 1.282,01 € |
| 5.000 | 1,11453 € | 5.572,65 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

